USD
Favorite

PD69204T4ILQ-TR Power Over Ethernet Controller 4 Channel 802.3at (PoE) 56-QFN (8x8)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 4.07500 $8,150.00
6,000 4.00980 $24,058.80
10,000 3.91200 $39,120.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PD69204T4ILQ-TR

Datasheet
Digi-Key Part Number 1403-PD69204T4ILQ-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD69204T4ILQ-TR
Copy  
Description IC POE CNTRL 4 CHANNEL 56QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller 4 Channel 802.3at (PoE) 56-QFN (8x8)

Copy  
Documents & Media
Datasheets PD69204T4, PD69200
Online Catalog Power Over Ethernet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Controller (PD)
Number of Channels 4
Power - Max 95W
Internal Switch(s) No
Auxiliary Sense Yes
Standards 802.3at (PoE)
Voltage - Supply 32V ~ 57V
Current - Supply 100µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PD69204T4ILQ-TR-LE

PD69204T4 IC 4P PSE POE MNGR

Microchip Technology

$5.06000 Details

PD-IM-7604-4T4H

PD69208T4 EVAL BOARD IEEE802.3BT

Microchip Technology

$255.00000 Details
Additional Resources
Standard Package 2,000
Other Names 1403-PD69204T4ILQ-TR
PD69204T4ILQ-TR-ND