USD
Favorite

PD69204T4ILQ-TR-LE Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8)
Price & Procurement
1,809 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
25 4.22000 $105.50
100 3.91200 $391.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PD69204T4ILQ-TR-LE

Datasheet
Digi-Key Part Number 549-PD69204T4ILQ-TR-LECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD69204T4ILQ-TR-LE
Copy  
Description PD69204T4 IC 4P PSE POE MNGR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8)

Copy  
Documents & Media
Datasheets PD69208T4, PD69204T4, PD69208M
PCN Design/Specification PD69208T4_PD69204T4_PD69208M 05/Aug/2020
Online Catalog Power Over Ethernet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PD)
Number of Channels 4
Power - Max 95W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 32V ~ 57V
Current - Supply 14mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
You May Also Be Interested In

PD69204T4ILQ-TR

POE PSE CONTROLLER

Microchip Technology

$7.76000 Details
Additional Resources
Standard Package 1
Other Names 549-PD69204T4ILQ-TR-LECT