USD
Favorite

PD69104B1ILQ-TR Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 48-QFN (8x8)
Price & Procurement
1,894 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 $5.95
25 4.95000 $123.75
100 4.59600 $459.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PD69104B1ILQ-TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $4.59600
  • Cut Tape (CT)  : 150-PD69104B1ILQ-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,894 - Immediate
  • Unit Price: $5.95000

PD69104B1ILQ-TR

Datasheet
Digi-Key Part Number 150-PD69104B1ILQ-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD69104B1ILQ-TR
Copy  
Description IC POE CNTRL 4 CHANNEL 48QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 48-QFN (8x8)

Copy  
Documents & Media
Datasheets PD69104B1(F)ILQ
PCN Assembly/Origin QFN Pkg Assembly/BOM/MSL Chg 16/Nov/2016
PCN Other Multiple Changes 09/Aug/2019
Online Catalog Power Over Ethernet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Controller (PSE)
Number of Channels 4
Power - Max 36W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 44V ~ 57V
Current - Supply 10mA
Operating Temperature -10°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (8x8)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

PD-IM-7504B

POE EVB

Microchip Technology

$255.00000 Details
Additional Resources
Standard Package 1
Other Names 150-PD69104B1ILQ-DKR