USD
Favorite

PAC1933T-I/J6CX Current Monitor Regulator High-Side 16-WLCSP (2.23x2.17)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
25 1.23000 $30.75
100 1.12000 $112.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAC1933T-I/J6CXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.12001
  • Cut Tape (CT)  : PAC1933T-I/J6CXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.48000

PAC1933T-I/J6CX

Datasheet
Digi-Key Part Number PAC1933T-I/J6CXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAC1933T-I/J6CX
Copy  
Description TRIPLE HIGH-SIDE CURRENT SENSOR
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Current Monitor Regulator High-Side 16-WLCSP (2.23x2.17)

Copy  
Documents & Media
Datasheets PAC1931-34 Datasheet
PCN Design/Specification PAC1931/PAC1932/PAC1933/PAC1934 28/Aug/2019
HTML Datasheet PAC1931-34 Datasheet
Online Catalog Current Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±1%
Voltage - Input 2.7V ~ 5.5V
Current - Output -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFBGA, WLCSP
Supplier Device Package 16-WLCSP (2.23x2.17)
Base Part Number PAC1933
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RT8092URWSC

IC REG BUCK PROG 4A 15WLCSP

Richtek USA Inc.

$1.79000 Details
Additional Resources
Standard Package 1
Other Names PAC1933T-I/J6CXDKR