Add To Favorites
MX575ABB50M0000 50MHz XO (Standard) LVDS Oscillator 2.375 V ~ 3.63 V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
25 2.07040 $51.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MX575ABB50M0000-ND
Copy   MX575ABB50M0000-ND
Quantity Available 41
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX575ABB50M0000

Copy   MX575ABB50M0000
Description XTAL OSC XO 50.0000MHZ LVDS SMD
Copy   XTAL OSC XO 50.0000MHZ LVDS SMD
Detailed Description

50MHz XO (Standard) LVDS Oscillator 2.375 V ~ 3.63 V Enable/Disable 6-SMD, No Lead

Copy   50MHz XO (Standard) LVDS Oscillator 2.375 V ~ 3.63 V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets MX575ABB50M0000
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog MX57 Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series MX57
Packaging ? Tube ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.375 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 43

03:39:42 1/19/2019