MX573NBB311M040-TR 311.04MHz XO (Standard) LVDS Oscillator 2.375 V ~ 3.63 V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number MX573NBB311M040-TR-ND
Copy   MX573NBB311M040-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX573NBB311M040-TR

Copy   MX573NBB311M040-TR
Description XTAL OSC XO 311.0400MHZ LVDS SMD
Copy   XTAL OSC XO 311.0400MHZ LVDS SMD
Detailed Description

311.04MHz XO (Standard) LVDS Oscillator 2.375 V ~ 3.63 V Enable/Disable 6-SMD, No Lead

Copy   311.04MHz XO (Standard) LVDS Oscillator 2.375 V ~ 3.63 V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets MX573NBB311M040
PCN Assembly/Origin MMT 04/Jul/2016
MMT 19/Sep/2016
PCN Packaging MBB/Label Chgs 16/Nov/2018
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series MX57
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 311.04MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.375 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 43

23:21:15 1/19/2019