Add To Favorites
MTCH102T-I/MS Capacitive Touch Buttons 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
25 0.65920 $16.48
100 0.59740 $59.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MTCH102T-I/MSCT-ND
Copy   MTCH102T-I/MSCT-ND
Quantity Available 2,462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTCH102T-I/MS

Copy   MTCH102T-I/MS
Description IC PROXIMITY DETECTOR 8MSOP
Copy   IC PROXIMITY DETECTOR 8MSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Capacitive Touch Buttons 8-MSOP

Copy   Capacitive Touch Buttons 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs Up to 2
LED Driver Channels Up to 2
Interface Open Drain
Resolution -
Voltage - Supply 2.05 V ~ 3.6 V
Current - Supply 80mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MTCH102-I/MS - Microchip Technology | MTCH102-I/MS-ND DigiKey Electronics
  • MTCH102-I/MS
  • Microchip Technology
  • IC PROXIMITY DETECTOR 8MSOP
  • Unit Price $0.66000
  • MTCH102-I/MS-ND
Additional Resources
Standard Package ? 1
Other Names MTCH102T-I/MSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTCH102T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.59740
  • Digi-Reel® ? : MTCH102T-I/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,462 - Immediate
  • Unit Price: Digi-Reel®

03:08:23 11/14/2018