USD
Favorite

MRF89XAT-I/MQ IC RF TxRx Only General ISM < 1GHz 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz 32-WFQFN Exposed Pad
Price & Procurement
3,292 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
25 2.22000 $55.50
100 2.02000 $202.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MRF89XAT-I/MQTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.02001
  • Cut Tape (CT)  : MRF89XAT-I/MQCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,292 - Immediate
  • Unit Price: $2.44000

MRF89XAT-I/MQ

Datasheet
Digi-Key Part Number MRF89XAT-I/MQDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MRF89XAT-I/MQ
Copy  
Description IC RF TXRX ISM<1GHZ 32WFQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx Only General ISM < 1GHz 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz 32-WFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, OOK
Frequency 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz
Data Rate (Max) 200kbps
Power - Output 12.5dBm
Sensitivity -113dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 3mA
Current - Transmitting 16mA ~ 25mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
Base Part Number MRF89XA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MRF89XAM8A-I/RM

RX TXRX MOD ISM<1GHZ TRC ANT SMD

Microchip Technology

$7.95000 Details

ABM3B-155-12.800MHZ-T

CRYSTAL 12.8000MHZ 15PF SMD

Abracon LLC

$1.00000 Details

MRF89XAM9AT-I/RM

RX TXRX MOD ISM<1GHZ TRC ANT SMD

Microchip Technology

$7.95000 Details

B39871B3717U410

FILTER SAW 866.5MHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$1.80000 Details

DM182016-3

BOARD DEMO MIWI COMM MRF89XAM9A

Microchip Technology

$100.98000 Details
Additional Resources
Standard Package 1
Other Names MRF89XAT-I/MQDKR