Add To Favorites
MIC94355-FYMT-T5 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 6-TDFN (1.6x1.6)
Product Overview
Digi-Key Part Number MIC94355-FYMT-T5CT-ND
Copy   MIC94355-FYMT-T5CT-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC94355-FYMT-T5

Copy   MIC94355-FYMT-T5
Description IC REG LINEAR 1.5V 500MA 6TDFN
Copy   IC REG LINEAR 1.5V 500MA 6TDFN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 6-TDFN (1.6x1.6)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 6-TDFN (1.6x1.6)
Documents & Media
Datasheets MIC94325,45,55 Datasheet
Design Resources Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Ripple Blocker™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 250µA
PSRR 85dB ~ 50dB (100Hz ~ 5MHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.6x1.6)
Base Part Number MIC94355
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MIC94355-FYMT-T5CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.52520 $13.13
100 0.47380 $47.38
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC94355-FYMT-T5TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.47380
  • Digi-Reel® ? : MIC94355-FYMT-T5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MIC94355-FYMT-TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27810

07:44:18 9/21/2018