Add To Favorites
MIC94091YC6-TR
Product Overview
Digi-Key Part Number 576-3486-1-ND
Copy   576-3486-1-ND
Quantity Available 2,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC94091YC6-TR

Copy   MIC94091YC6-TR
Description IC LOAD SW HGH SIDE 1.2A SC70-6
Copy   IC LOAD SW HGH SIDE 1.2A SC70-6
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MIC94090-95
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
Fab Site 08/Feb/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 130 mOhm
Input Type Non-Inverting
Features Load Discharge
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MIC94091
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RT8008GB - Richtek USA Inc. | 1028-1025-1-ND DigiKey Electronics
  • RT8008GB
  • Richtek USA Inc.
  • IC REG BCK ADJ 0.6A SYNC SOT23-5
  • Unit Price $1.21000
  • 1028-1025-1-ND
  • DB2G32600L1 - Panasonic Electronic Components | P18981CT-ND DigiKey Electronics
  • DB2G32600L1
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 30V 1A 0402
  • Unit Price $0.49000
  • P18981CT-ND
  • BNO055 - Bosch Sensortec | 828-1058-1-ND DigiKey Electronics
  • BNO055
  • Bosch Sensortec
  • IMU ACCEL/GYRO/MAG I2C 28LGA
  • Unit Price $12.07000
  • 828-1058-1-ND
  • 0532610271 - Molex, LLC | WM7620CT-ND DigiKey Electronics
  • 0532610271
  • Molex, LLC
  • CONN HEADER 2POS 1.25MM R/A SMD
  • Unit Price $0.93000
  • WM7620CT-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1020CT-ND
Additional Resources
Standard Package ? 1
Other Names 576-3486-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
25 0.26800 $6.70
100 0.24720 $24.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3486-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24720
  • Digi-Reel® ? : 576-3486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,366 - Immediate
  • Unit Price: Digi-Reel®

20:30:26 9/21/2018