USD
Favorite

MIC94069YML-TR Power Switch/Driver 1:1 P-Channel 2A 8-MLF® (2x2)
Price & Procurement
5,048 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
25 0.79000 $19.75
100 0.72000 $72.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 576-1581-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.72000
  • Digi-Reel®  : 576-1581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,048 - Immediate
  • Unit Price: Digi-Reel®

MIC94069YML-TR

Datasheet
Digi-Key Part Number 576-1581-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC94069YML-TR
Copy  
Description IC PWR SWITCH P-CHAN 1:1 8MLF
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A 8-MLF® (2x2)

Copy  
Documents & Media
Datasheets MIC94066-69
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging Packing Changes 10/Oct/2016
MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC94066-69
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 85mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-MLF® (2x2)
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Base Part Number MIC94069
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASV-40.000MHZ-EJ-T

XTAL OSC XO 40.0000MHZ HCMOS SMD

Abracon LLC

$1.73000 Details

AD7689BCPZRL7

IC ADC 16BIT SAR 20LFCSP-WQ

Analog Devices Inc.

$15.29000 Details

10M08DCF256I7G

IC FPGA 178 I/O 256FBGA

Intel

$25.68000 Details

PMEG3002TV,115

DIODE ARRAY SCHOTTKY 30V SOT666

Nexperia USA Inc.

$0.38000 Details

M50-3120545

CONN RCPT 10POS 0.05 GOLD SMD

Harwin Inc.

$1.86000 Details

SN74LVC1G11DSFR

IC GATE AND 1CH 3-INP 6SON

Texas Instruments

$0.50000 Details
Additional Resources
Standard Package 1
Other Names 576-1581-1