Photo Not Available
MIC94031CYW P-Channel 16V 1A (Ta) 568mW (Ta)
Product Overview
Digi-Key Part Number MIC94031CYWTR-ND
Copy   MIC94031CYWTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC94031CYW

Copy   MIC94031CYW
Description MOSFET P-CHANNEL 16V 1A
Copy   MOSFET P-CHANNEL 16V 1A
Detailed Description

P-Channel 16V 1A (Ta) 568mW (Ta)

Copy   P-Channel 16V 1A (Ta) 568mW (Ta)
Documents & Media
Design Resources MIC94031 Development Tool Selector
PCN Obsolescence/ EOL MIC94031 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series TinyFET®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 16V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) -
Rds On (Max) @ Id, Vgs 450 mOhm @ 100mA, 10V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Vgs (Max) -
FET Feature -
Power Dissipation (Max) 568mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type -
Supplier Device Package -
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names MIC94031CYW-ND
MIC94031CYWTR

07:41:39 9/23/2018