Add To Favorites
MIC826ZYMT-T5 Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
25 0.45320 $11.33
100 0.41200 $41.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4378-1-ND
Copy   576-4378-1-ND
Quantity Available 1,097
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC826ZYMT-T5

Copy   MIC826ZYMT-T5
Description IC SUPERVISOR RESET 2.315V 6TDFN
Copy   IC SUPERVISOR RESET 2.315V 6TDFN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.315V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.6x1.6)
Base Part Number MIC826
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-4378-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4379-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.24720
  • Cut Tape (CT) ? : 576-4379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,941 - Immediate
  • Unit Price: $0.32000
  • Digi-Reel® ? : 576-4379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,941 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 576-4378-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.41200
  • Digi-Reel® ? : 576-4378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,097 - Immediate
  • Unit Price: Digi-Reel®

08:24:47 6/19/2019