Add To Favorites
MIC803-46D3VC3-TR Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Product Overview
Digi-Key Part Number 576-3839-1-ND
Copy   576-3839-1-ND
Quantity Available 6,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC803-46D3VC3-TR

Copy   MIC803-46D3VC3-TR
Description IC MPU SUPERVISOR SC70-3
Copy   IC MPU SUPERVISOR SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MIC803
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LV07ANSR - Texas Instruments | 296-26529-1-ND DigiKey Electronics
  • SN74LV07ANSR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V 14SOP
  • Unit Price $0.45000
  • 296-26529-1-ND
Additional Resources
Standard Package ? 1
Other Names 576-3839-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
25 0.24720 $6.18
100 0.22660 $22.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3839-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.22660
  • Digi-Reel® ? : 576-3839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,372 - Immediate
  • Unit Price: Digi-Reel®

06:15:16 9/26/2018