Add To Favorites
MIC803-30D2VM3-TR Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
25 0.24720 $6.18
100 0.22660 $22.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3808-1-ND
Copy   576-3808-1-ND
Quantity Available 2,768
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC803-30D2VM3-TR

Copy   MIC803-30D2VM3-TR
Description IC MPU SUPERVISOR SOT-23-3
Copy   IC MPU SUPERVISOR SOT-23-3
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MIC803
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3180EEUK+T - Maxim Integrated | MAX3180EEUK+TCT-ND DigiKey Electronics
  • MAX3180EEUK+T
  • Maxim Integrated
  • IC RCVR RS232 ESD SGL SOT23-5
  • Unit Price $2.54000
  • MAX3180EEUK+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 576-3808-1
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1611-MIC803-30D2VM3-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,569 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR) ? : 576-3808-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22660
  • Digi-Reel® ? : 576-3808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,768 - Immediate
  • Unit Price: Digi-Reel®

03:43:27 10/15/2018