USD
Favorite

MIC7300YM5-TR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
12,516 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
25 0.24000 $6.00
100 0.22800 $22.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-1319-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.22800
  • Cut Tape (CT)  : 576-1319-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,516 - Immediate
  • Unit Price: $0.30000

MIC7300YM5-TR

Datasheet
Digi-Key Part Number 576-1319-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC7300YM5-TR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets MIC7300
Design Resources Development Tool Selector
PCN Design/Specification MIC7300 19/Feb/2020
PCN Assembly/Origin Fab Site Chg 14/Jun/2016
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC7300
EDA / CAD Models MIC7300YM5-TR by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series IttyBitty®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.5V/µs
Gain Bandwidth Product 370kHz
Current - Input Bias 0.5pA
Voltage - Input Offset 1mV
Current - Supply 1.5mA
Current - Output / Channel 115mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 10V, ±1.1V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MIC7300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX881REUB+T

IC REG CHARGE PUMP 1OUT 10UMAX

Maxim Integrated

$3.79000 Details

MAX881REUB+

IC REG CHARGE PUMP 1OUT 10UMAX

Maxim Integrated

$3.89000 Details

MBT3904DW1T1G

TRANS 2NPN 40V 0.2A SC88

ON Semiconductor

$0.19000 Details

ERT-J1VV104J

THERM NTC 100KOHM 4700K 0603

Panasonic Electronic Components

$0.14000 Details

CDSU101A

DIODE GEN PURP 80V 100MA 0603

Comchip Technology

$0.20000 Details

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

$0.14000 Details
Additional Resources
Standard Package 1
Other Names 576-1319-6