Add To Favorites
MIC69502WR-TR Linear Voltage Regulator IC 1 Output 5A S-PAK-7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
25 2.85200 $71.30
100 2.62530 $262.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MIC69502WR-CT-ND
Copy   MIC69502WR-CT-ND
Quantity Available 2,358
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC69502WR-TR

Copy   MIC69502WR-TR
Description IC REG LINEAR POS ADJ 5A SPAK-7
Copy   IC REG LINEAR POS ADJ 5A SPAK-7
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 5A S-PAK-7

Copy   Linear Voltage Regulator IC  1 Output  5A S-PAK-7
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.5V @ 5A
Current - Output 5A
Current - Quiescent (Iq) 5mA
Current - Supply (Max) 150mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SPak-7 (7 leads + Tab)
Supplier Device Package S-PAK-7
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MIC69502WR - Microchip Technology | 576-1613-ND DigiKey Electronics
  • MIC69502WR
  • Microchip Technology
  • IC REG LINEAR POS ADJ 5A SPAK-7
  • Unit Price $2.93000
  • 576-1613-ND
  • PIC16F1938T-I/SS - Microchip Technology | PIC16F1938T-I/SSCT-ND DigiKey Electronics
  • PIC16F1938T-I/SS
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 28SSOP
  • Unit Price $2.00000
  • PIC16F1938T-I/SSCT-ND
  • DS1233AZ-10+T&R - Maxim Integrated | DS1233AZ-10+CT-ND DigiKey Electronics
  • DS1233AZ-10+T&R
  • Maxim Integrated
  • IC 2.88V 10% SOT223
  • Unit Price $2.14000
  • DS1233AZ-10+CT-ND
  • MAX5035BUSA+ - Maxim Integrated | MAX5035BUSA+-ND DigiKey Electronics
  • MAX5035BUSA+
  • Maxim Integrated
  • IC REG BUCK 5V 1A 8SOIC
  • Unit Price $4.41000
  • MAX5035BUSA+-ND
  • TL6215RF200BDT - E-Switch | EG5162-ND DigiKey Electronics
  • TL6215RF200BDT
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $4.48000
  • EG5162-ND
Additional Resources
Standard Package ? 1
Other Names MIC69502WR-CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 576-1613-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,647 - Immediate
  • Unit Price: $2.93000
  • Tape & Reel (TR) ? : MIC69502WR-TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $2.61363
  • Digi-Reel® ? : MIC69502WR-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,358 - Immediate
  • Unit Price: Digi-Reel®

16:16:22 12/12/2018