Add To Favorites
MIC61150YML-TR Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3 V 1.5A 10-MLF® (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
25 1.85400 $46.35
100 1.68920 $168.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3763-1-ND
Copy   576-3763-1-ND
Quantity Available 4,923
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC61150YML-TR

Copy   MIC61150YML-TR
Description IC REG LINEAR POS ADJ 1.5A 10MLF
Copy   IC REG LINEAR POS ADJ 1.5A 10MLF
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3 V 1.5A 10-MLF® (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3 V 1.5A 10-MLF® (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3V
Voltage Dropout (Max) 0.2V @ 1.5A
Current - Output 1.5A
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package 10-MLF® (3x3)
Base Part Number MIC61150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-3763-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3763-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.68921
  • Digi-Reel® ? : 576-3763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,923 - Immediate
  • Unit Price: Digi-Reel®

14:00:44 1/22/2019