MIC5504-3.1YMT-TZ Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 300mA 4-TDFN (1x1)
Product Overview
Digi-Key Part Number 576-4309-1-ND
Copy   576-4309-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5504-3.1YMT-TZ

Copy   MIC5504-3.1YMT-TZ
Description IC REG LINEAR 3.1V 300MA 4TDFN
Copy   IC REG LINEAR 3.1V 300MA 4TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 300mA 4-TDFN (1x1)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 300mA 4-TDFN (1x1)
Documents & Media
Datasheets MIC5501/2/3/4 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification MIC5501/2/3/4 10/May/2018
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 65µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-TDFN (1x1)
Base Part Number MIC5504
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-4309-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC5504-3.1YMT-TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12360
  • Tape & Reel (TR) ? : 576-4309-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14678
  • Tape & Reel (TR) ? : MIC5504-3.1YMT-T5-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20600

14:54:20 12/13/2018