Add To Favorites
Product Overview
Digi-Key Part Number 576-4056-1-ND
Quantity Available 3,743
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5364-3.3YMT-T5

Description IC REG LINEAR 3.3V 300MA 6TMLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 6-TMLF® (1.2x1.2)

Documents & Media
Datasheets MIC5363,4
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
Fab Site 08/Feb/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 70µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.2x1.2)
Base Part Number MIC5364
 
Additional Resources
Standard Package ? 1
Other Names 576-4056-1

18:44:59 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
25 0.35000 $8.75
100 0.31800 $31.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4056-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.31800
  • Digi-Reel® ? : 576-4056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,743 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 576-4136-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19080
  • Cut Tape (CT) ? : 576-4136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,856 - Immediate
  • Unit Price: $0.24000
  • Digi-Reel® ? : 576-4136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback