USD
Favorite

MIC5364-1.2YMT-TR Linear Voltage Regulator IC 1 Output 300mA 6-TMLF® (1.2x1.2)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.18000 $900.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 576-4054-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.30000

MIC5364-1.2YMT-TR

Datasheet
Digi-Key Part Number 576-4134-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5364-1.2YMT-TR
Copy  
Description IC REG LINEAR 1.2V 300MA 6TMLF
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA 6-TMLF® (1.2x1.2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 70µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.2x1.2)
Base Part Number MIC5364
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 576-4134-2
MIC5364-1.2YMT TR
MIC536412YMTTR