Add To Favorites
Product Overview
Digi-Key Part Number 576-3268-1-ND
Quantity Available 7,331
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5337-2.8YMT-TR

Description IC REG LINEAR 2.8V 300MA 4TMLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA 4-TMLF® (1.2x1.6)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 35µA
PSRR 65dB ~ 50dB (1kHz ~ 20kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UFDFN Exposed Pad, 4-TMLF®
Supplier Device Package 4-TMLF® (1.2x1.6)
Base Part Number MIC5337
 
Additional Resources
Standard Package ? 1
Other Names 576-3268-1

20:37:19 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
25 0.38160 $9.54
100 0.34980 $34.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3268-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.34980
  • Digi-Reel® ? : 576-3268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback