Add To Favorites
Product Overview
Digi-Key Part Number 576-2884-1-ND
Quantity Available 5,240
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5335-SMYMT-TR

Description IC REG LIN 2.8V/3.3V 6TMLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 2.8V 300mA, 300mA 6-TMLF® (1.6x1.6)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 300mA, 0.2V @ 300mA
Current - Output 300mA, 300mA
Current - Quiescent (Iq) 125µA
Current - Supply (Max) 220µA
PSRR 65dB ~ 45dB (1kHz ~ 20kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
Base Part Number MIC5335
 
Additional Resources
Standard Package ? 1
Other Names 576-2884-1

10:27:09 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
25 0.90120 $22.53
100 0.82680 $82.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2884-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.82680
  • Digi-Reel® ? : 576-2884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback