Add To Favorites
MIC5325-1.8YMT-TR Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 400mA 6-TMLF® (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
25 0.89600 $22.40
100 0.81370 $81.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3087-1-ND
Copy   576-3087-1-ND
Quantity Available 5,483
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5325-1.8YMT-TR

Copy   MIC5325-1.8YMT-TR
Description IC REG LINEAR 1.8V 400MA 6TMLF
Copy   IC REG LINEAR 1.8V 400MA 6TMLF
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 400mA 6-TMLF® (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 400mA 6-TMLF® (2x2)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 400mA
Current - Output 400mA
Current - Quiescent (Iq) 55µA
PSRR 40dB ~ 65dB (1kHz ~ 20kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (2x2)
Base Part Number MIC5325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-3087-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3087-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.81370
  • Digi-Reel® ? : 576-3087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,483 - Immediate
  • Unit Price: Digi-Reel®

13:41:16 12/12/2018