Add To Favorites
MIC5318-1.8YMT-TR Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 6-TMLF® (1.6x1.6)
Product Overview
Digi-Key Part Number 576-4579-1-ND
Copy   576-4579-1-ND
Quantity Available 1,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5318-1.8YMT-TR

Copy   MIC5318-1.8YMT-TR
Description IC REG LINEAR 1.8V 300MA 6TMLF
Copy   IC REG LINEAR 1.8V 300MA 6TMLF
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 6-TMLF® (1.6x1.6)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 6-TMLF® (1.6x1.6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 150µA
PSRR 75dB ~ 55dB (1kHz ~ 20kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
Base Part Number MIC5318
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5015 - Keystone Electronics | 36-5015CT-ND DigiKey Electronics
  • 5015
  • Keystone Electronics
  • PC TEST POINT MINIATURE SMT
  • Unit Price $0.44000
  • 36-5015CT-ND
  • NC7WZ16P6X - ON Semiconductor | NC7WZ16P6XCT-ND DigiKey Electronics
  • NC7WZ16P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0.47000
  • NC7WZ16P6XCT-ND
  • MIC5353-3.3YMT-TR - Microchip Technology | 576-3680-1-ND DigiKey Electronics
  • MIC5353-3.3YMT-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 500MA 6TMLF
  • Unit Price $0.43000
  • 576-3680-1-ND
  • MM8030-2610RJ3 - Murata Electronics North America | 490-5907-1-ND DigiKey Electronics
  • MM8030-2610RJ3
  • Murata Electronics North America
  • CONN SWG RCPT STR 50 OHM SMD
  • Unit Price $0.20000
  • 490-5907-1-ND
  • ZX62R-B-5P(30) - Hirose Electric Co Ltd | H125274CT-ND DigiKey Electronics
  • ZX62R-B-5P(30)
  • Hirose Electric Co Ltd
  • CONN RCPT USB MICRO B SMD R/A
  • Unit Price $1.02000
  • H125274CT-ND
Additional Resources
Standard Package ? 1
Other Names 576-4579-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
25 0.55640 $13.91
100 0.50470 $50.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4579-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.50470
  • Digi-Reel® ? : 576-4579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,954 - Immediate
  • Unit Price: Digi-Reel®

22:07:02 9/20/2018