Add To Favorites
MIC5310-GFYML-TR Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 1.5V 150mA, 150mA 8-MLF® (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
25 0.72120 $18.03
100 0.65920 $65.92
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-1884-1-ND
Copy   576-1884-1-ND
Quantity Available 5,085
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5310-GFYML-TR

Copy   MIC5310-GFYML-TR
Description IC REG LINEAR 1.5V/1.8V 8MLF
Copy   IC REG LINEAR 1.5V/1.8V 8MLF
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 1.5V 150mA, 150mA 8-MLF® (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 1.5V 150mA, 150mA 8-MLF® (2x2)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V, 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 150mA, 0.1V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 190µA
PSRR 70dB ~ 65dB (1kHz ~ 20kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
Base Part Number MIC5310
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-1884-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1884-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.65920
  • Digi-Reel® ? : 576-1884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,085 - Immediate
  • Unit Price: Digi-Reel®

04:35:03 12/16/2018