Add To Favorites
MIC5301YMT-TR Linear Voltage Regulator IC 1 Output 150mA 6-TMLF® (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
25 0.63880 $15.97
100 0.58720 $58.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MIC5301YMT-CT-ND
Copy   MIC5301YMT-CT-ND
Quantity Available 1,467
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5301YMT-TR

Copy   MIC5301YMT-TR
Description IC REG LIN POS ADJ 150MA 6TMLF
Copy   IC REG LIN POS ADJ 150MA 6TMLF
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA 6-TMLF® (1.6x1.6)

Copy   Linear Voltage Regulator IC  1 Output  150mA 6-TMLF® (1.6x1.6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.1V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 120µA
PSRR 75dB ~ 50dB (1kHz ~ 20kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MIC5301YMT-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC5301YMT-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.58453
  • Digi-Reel® ? : MIC5301YMT-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,467 - Immediate
  • Unit Price: Digi-Reel®

23:12:57 11/13/2018