Add To Favorites
MIC5301-2.85YD5-TR Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 150mA TSOT-23-5
Product Overview
Digi-Key Part Number 576-1593-1-ND
Copy   576-1593-1-ND
Quantity Available 3,194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5301-2.85YD5-TR

Copy   MIC5301-2.85YD5-TR
Description IC REG LIN 2.85V 150MA TSOT23-5
Copy   IC REG LIN 2.85V 150MA TSOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 150mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 150mA TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.85V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 120µA
PSRR 75dB ~ 50dB (1kHz ~ 20kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number MIC5301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-1593-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.50480 $12.62
100 0.46350 $46.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1593-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.46350

06:34:48 9/26/2018