Add To Favorites
MIC5282-3.3YMM Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 50mA 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
25 0.51520 $12.88
100 0.48000 $48.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-MIC5282-3.3YMM-ND
Copy   1611-MIC5282-3.3YMM-ND
Quantity Available 726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5282-3.3YMM

Copy   MIC5282-3.3YMM
Description IC REG LINEAR 3.3V 50MA 8MSOP
Copy   IC REG LINEAR 3.3V 50MA 8MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 50mA 8-MSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 50mA 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 120V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 3V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 11µA
PSRR 90dB ~ 65dB (40kHz ~ 1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1611-MIC5282-3.3YMM

06:02:55 12/17/2018