Add To Favorites
MIC5264-MFYML-TR Linear Voltage Regulator IC Positive Fixed 2 Output 2.8V, 1.5V 150mA, 150mA 10-MLF® (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
25 0.63880 $15.97
100 0.57680 $57.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-1438-1-ND
Copy   576-1438-1-ND
Quantity Available 3,054
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5264-MFYML-TR

Copy   MIC5264-MFYML-TR
Description IC REG LINEAR 1.5V/2.8V 10MLF
Copy   IC REG LINEAR 1.5V/2.8V 10MLF
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 2.8V, 1.5V 150mA, 150mA 10-MLF® (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 2.8V, 1.5V 150mA, 150mA 10-MLF® (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V, 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 150mA, 0.5V @ 150mA
Current - Output 150mA, 150mA
Current - Quiescent (Iq) 2µA
Current - Supply (Max) 150µA
PSRR 64dB ~ 62dB (1kHz ~ 100Hz)
Control Features Enable
Protection Features Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package 10-MLF® (3x3)
Base Part Number MIC5264
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-1438-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1438-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.57680

01:32:23 11/13/2018