Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 576-2795-1-ND
Quantity Available 4,565
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5247-1.8YML-TR

Description IC REG LINEAR 1.8V 150MA 6MLF
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA 6-MLF® (2x2)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 150µA
PSRR 50dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-MLF® (2x2)
Base Part Number MIC5247
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-2795-1

01:19:46 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
25 0.54600 $13.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1611-MIC5247-1.8YML-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,886 - Immediate
  • Unit Price: $0.32000
  • Tape & Reel (TR) ? : 576-2795-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.54590
Send Feedback