Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.53560 $13.39
100 0.48410 $48.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3122-1-ND
Copy   576-3122-1-ND
Quantity Available 4,070
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5232-2.8YML-TR

Copy   MIC5232-2.8YML-TR
Description IC REG LINEAR 2.8V 10MA 6MLF
Copy   IC REG LINEAR 2.8V 10MA 6MLF
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 10mA 6-MLF® (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 10mA 6-MLF® (2x2)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 7V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 10mA
Current - Output 10mA
Current - Quiescent (Iq) 3µA
PSRR 55dB ~ 35dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-MLF® (2x2)
Base Part Number MIC5232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX2693LEWS+T - Maxim Integrated | MAX2693LEWS+T-ND DigiKey Electronics
  • MAX2693LEWS+T
  • Maxim Integrated
  • IC RF AMP GPS 1575.42MHZ 4WLP
  • Unit Price $1.76000
  • MAX2693LEWS+T-ND
  • NRF52840-QIAA-R - Nordic Semiconductor ASA | 1490-1071-1-ND DigiKey Electronics
  • NRF52840-QIAA-R
  • Nordic Semiconductor ASA
  • NRF52840-QIAA QFN 73L
  • Unit Price $7.43000
  • 1490-1071-1-ND
  • TXB0104RUTR - Texas Instruments | 296-25888-1-ND DigiKey Electronics
  • TXB0104RUTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 12UQFN
  • Unit Price $1.45000
  • 296-25888-1-ND
  • TPS63020DSJR - Texas Instruments | 296-36491-1-ND DigiKey Electronics
  • TPS63020DSJR
  • Texas Instruments
  • IC REG BUCK BST ADJ 3.5A 14VSON
  • Unit Price $2.94000
  • 296-36491-1-ND
  • CX3225SB32000D0FPLCC - Kyocera International Inc. Electronic Components | 1253-1369-1-ND DigiKey Electronics
  • CX3225SB32000D0FPLCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.0000MHZ 8PF SMD
  • Unit Price $0.80000
  • 1253-1369-1-ND
Additional Resources
Standard Package ? 1
Other Names 576-3122-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3122-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.48410
  • Digi-Reel® ? : 576-3122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,070 - Immediate
  • Unit Price: Digi-Reel®

09:37:04 12/16/2018