USD
Favorite

MIC5191YML-TR Linear Regulator Controller IC Positive Adjustable 1 Output 10-MLF® (3x3)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
25 2.09000 $52.25
100 1.90000 $190.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 1611-MIC5191YML-CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,828 - Immediate
  • Unit Price: $2.51000
  • Tape & Reel (TR)  : 576-2722-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $4.05002
  • Cut Tape (CT)  : 576-2722-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $5.34000
  • Digi-Reel®  : 576-2722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MIC5191YML-T5-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.05002

MIC5191YML-TR

Datasheet
Digi-Key Part Number 1611-MIC5191YML-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5191YML-TR
Copy  
Description IC REG CTRLR SGL POS ADJ 10-MLF
Copy  
Detailed Description

Linear Regulator Controller IC Positive Adjustable 1 Output 10-MLF® (3x3)

Copy  
Documents & Media
Datasheets MIC5191
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Fab Update Rev 17/Mar/2016
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC5191
EDA / CAD Models MIC5191YML-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Positive Adjustable
Number of Outputs 1
Current - Supply 15mA
Voltage - Input 1V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Package / Case 10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package 10-MLF® (3x3)
Base Part Number MIC5191
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1611-MIC5191YML-DKR