USD
Favorite

MIC5162YMM-TR - Controller, DDR3, GDDR3/4/5 Voltage Regulator IC 1 Output 10-MSOP
Price & Procurement
1,900 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
25 1.52000 $38.00
100 1.38000 $138.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 576-1820-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,408 - Immediate
  • Unit Price: $1.82000
  • Tape & Reel (TR)  : MIC5162YMM-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 1,900 - Immediate
  • Unit Price: $1.38000
  • Cut Tape (CT)  : MIC5162YMM-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
  • Unit Price: $1.82000

MIC5162YMM-TR

Datasheet
Digi-Key Part Number MIC5162YMM-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5162YMM-TR
Copy  
Description IC REG CTRLR DDR3 1OUT 10MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Controller, DDR3, GDDR3/4/5 Voltage Regulator IC 1 Output 10-MSOP

Copy  
Documents & Media
Datasheets MIC5162
PCN Assembly/Origin Qualification Assembly Site 03/Mar/2014
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC5162
EDA / CAD Models MIC5162YMM-TR by Ultra Librarian
Online Catalog Special Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Controller, DDR3, GDDR3/4/5
Voltage - Input 1.35V ~ 6V
Number of Outputs 1
Voltage - Output Programmable
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number MIC5162
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MIC5162YMM-DKR