USD
Favorite

MIC5158YM-TR Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-SOIC
Price & Procurement
1,872 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
25 3.49000 $87.25
100 3.18000 $318.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 576-1243-ND
  • Minimum Quantity: 1
  • Quantity Available: 155 - Immediate
  • Unit Price: $4.20000
  • Tape & Reel (TR)  : MIC5158YM-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.18000
  • Cut Tape (CT)  : MIC5158YM-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,872 - Immediate
  • Unit Price: $4.20000

MIC5158YM-TR

Datasheet
Digi-Key Part Number MIC5158YM-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5158YM-TR
Copy  
Description IC LNR REG CTRLR 1OUT 14SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Positive Fixed or Adjustable
Number of Outputs 1
Current - Supply 4.5mA
Voltage - Input 3V ~ 36V
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MIC5158
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MIC5158YM-DKR