Add To Favorites
MIC5019YFT-TR High-Side Gate Driver IC Non-Inverting 4-TQFN (1.2x1.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
25 0.59760 $14.94
100 0.54590 $54.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4152-1-ND
Copy   576-4152-1-ND
Quantity Available 5,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5019YFT-TR

Copy   MIC5019YFT-TR
Description IC MOSFET DVR HIGH-SIDE 4TQFN
Copy   IC MOSFET DVR HIGH-SIDE 4TQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 4-TQFN (1.2x1.2)

Copy   High-Side Gate Driver IC Non-Inverting 4-TQFN (1.2x1.2)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 2.7 V ~ 9 V
Logic Voltage - VIL, VIH 0.8V, 3V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package 4-TQFN (1.2x1.2)
Base Part Number MIC5019
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NPPN101BFLC-RC - Sullins Connector Solutions | S5901-10-ND DigiKey Electronics
  • NPPN101BFLC-RC
  • Sullins Connector Solutions
  • CONN RECEPT 2MM SINGLE SMD 10POS
  • Unit Price $1.24000
  • S5901-10-ND
  • NPPN121BFLC-RC - Sullins Connector Solutions | S5901-12-ND DigiKey Electronics
  • NPPN121BFLC-RC
  • Sullins Connector Solutions
  • CONN RECEPT 2MM SINGLE SMD 12POS
  • Unit Price $1.36000
  • S5901-12-ND
  • 3549-2 - Keystone Electronics | 36-3549-2-ND DigiKey Electronics
  • 3549-2
  • Keystone Electronics
  • FUSE CLIP BLADE 500V 20A PCB
  • Unit Price $1.21000
  • 36-3549-2-ND
Additional Resources
Standard Package ? 1
Other Names 576-4152-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4152-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.54590
  • Digi-Reel® ? : 576-4152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,712 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MIC5019YFT-T5-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.92700

04:43:45 11/15/2018