Add To Favorites
MIC49150WR-TR Linear Voltage Regulator IC 1 Output 1.5A S-PAK-5
Product Overview
Digi-Key Part Number MIC49150WR-CT-ND
Copy   MIC49150WR-CT-ND
Quantity Available 178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC49150WR-TR

Copy   MIC49150WR-TR
Description IC REG LIN POS ADJ 1.5A SPAK-5
Copy   IC REG LIN POS ADJ 1.5A SPAK-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A S-PAK-5

Copy   Linear Voltage Regulator IC  1 Output  1.5A S-PAK-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.5V @ 1.5A
Current - Output 1.5A
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SPak-5 (5 leads + Tab)
Supplier Device Package S-PAK-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MIC49150WR - Microchip Technology | 576-1227-ND DigiKey Electronics
  • MIC49150WR
  • Microchip Technology
  • IC REG LIN POS ADJ 1.5A SPAK-5
  • Unit Price $3.12000
  • 576-1227-ND
Additional Resources
Standard Package ? 1
Other Names MIC49150WR-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
25 2.59560 $64.89
100 2.35870 $235.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 576-1227-ND
  • Minimum Quantity: 1
  • Quantity Available: 775 - Immediate
  • Unit Price: $3.12000
  • Tape & Reel (TR) ? : MIC49150WR-TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $2.35871
  • Digi-Reel® ? : MIC49150WR-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 178 - Immediate
  • Unit Price: Digi-Reel®

10:29:36 9/19/2018