Add To Favorites
MIC4742YML-TR Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VFQFN Exposed Pad, 16-MLF®
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
25 2.26600 $56.65
100 2.06000 $206.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3354-1-ND
Copy   576-3354-1-ND
Quantity Available 558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC4742YML-TR

Copy   MIC4742YML-TR
Description IC REG BUCK ADJ 2A DL 16MLF
Copy   IC REG BUCK ADJ 2A DL 16MLF
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VFQFN Exposed Pad, 16-MLF®

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VFQFN Exposed Pad, 16-MLF®
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package 16-MLF® (4x4)
Base Part Number MIC4742
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 576-3354-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3354-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.06000
  • Digi-Reel® ? : 576-3354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 558 - Immediate
  • Unit Price: Digi-Reel®

16:18:15 1/17/2019