Add To Favorites
Product Overview
Digi-Key Part Number MIC4721YMMCT-ND
Quantity Available 2,244
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC4721YMM-TR

Description IC REG BUCK ADJ 1.5A 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 5.5V
Current - Output 1.5A
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number MIC4721
 
Additional Resources
Standard Package ? 1
Other Names MIC4721YMMCT

10:56:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
25 0.57240 $14.31
100 0.51940 $51.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC4721YMMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.51940
  • Digi-Reel® ? : MIC4721YMMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,244 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 576-1655-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
  • Unit Price: $0.69000
Send Feedback