Add To Favorites
Product Overview
Digi-Key Part Number MIC4609YWM-CT-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC4609YWM-TR

Description IC GATE DRVR HALF-BRIDGE 28SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Documents & Media
Datasheets MIC4609
Design Resources MIC4609 Development Tool Selector
PCN Assembly/Origin MIC4609YWM 20/Jul/2017
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADM00749 - Microchip Technology | ADM00749-ND DigiKey Electronics
  • ADM00749
  • Microchip Technology
  • MIC4609 EVALUATION BOARD
  • Unit Price $128.75000
  • ADM00749-ND
You May Also Be Interested In
  • US1M-TP - Micro Commercial Co | US1M-TPMSCT-ND DigiKey Electronics
  • US1M-TP
  • Micro Commercial Co
  • DIODE GEN PURP 1KV 1A DO214AC
  • Unit Price $0.46000
  • US1M-TPMSCT-ND
  • FAN7388MX - ON Semiconductor | FAN7388MXCT-ND DigiKey Electronics
  • FAN7388MX
  • ON Semiconductor
  • IC GATE DRIVER HALF BRIDG 20SOIC
  • Unit Price $1.98000
  • FAN7388MXCT-ND
  • 6ED003L02F2XUMA1 - Infineon Technologies | 6ED003L02F2XUMA1CT-ND DigiKey Electronics
  • 6ED003L02F2XUMA1
  • Infineon Technologies
  • IC GATE DRVR 600V 3PHASE 28TSSOP
  • Unit Price $3.18000
  • 6ED003L02F2XUMA1CT-ND
  • ADM00749 - Microchip Technology | ADM00749-ND DigiKey Electronics
  • ADM00749
  • Microchip Technology
  • MIC4609 EVALUATION BOARD
  • Unit Price $128.75000
  • ADM00749-ND
  • FAN73895MX - ON Semiconductor | FAN73895MXCT-ND DigiKey Electronics
  • FAN73895MX
  • ON Semiconductor
  • IC GATE DVR HALF BRDG 3PH 28SOIC
  • Unit Price $2.84000
  • FAN73895MXCT-ND
Additional Resources
Standard Package ? 1
Other Names MIC4609YWM-CT

16:22:15 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
25 2.03960 $50.99
100 1.85400 $185.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC4609YWM-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.85401
  • Digi-Reel® ? : MIC4609YWM-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback