Add To Favorites
MIC4606-2YML-T5 Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Product Overview
Digi-Key Part Number 576-4833-1-ND
Copy   576-4833-1-ND
Quantity Available 227
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC4606-2YML-T5

Copy   MIC4606-2YML-T5
Description IC MOSFET DVR 85V FULL BRIDGE
Copy   IC MOSFET DVR 85V FULL BRIDGE
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)

Copy   Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 5.25 V ~ 16 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 108V
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number MIC4606
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MIC4606-1YTS-T5 - Microchip Technology | MIC4606-1YTS-T5-CT-ND DigiKey Electronics
  • MIC4606-1YTS-T5
  • Microchip Technology
  • IC GATE DRVR HALF-BRIDGE 16TSSOP
  • Unit Price $3.67000
  • MIC4606-1YTS-T5-CT-ND
  • MD1822K6-G - Microchip Technology | MD1822K6-GCT-ND DigiKey Electronics
  • MD1822K6-G
  • Microchip Technology
  • IC MOSFET DRIVER HI SPEED 16VQFN
  • Unit Price $1.38000
  • MD1822K6-GCT-ND
  • IR3598MTRPBF - Infineon Technologies | IR3598MTRPBFCT-ND DigiKey Electronics
  • IR3598MTRPBF
  • Infineon Technologies
  • IC MOSFET DRVR N-CH DUAL 16QFN
  • Unit Price $3.15000
  • IR3598MTRPBFCT-ND
  • BAV99-7-F - Diodes Incorporated | BAV99-FDICT-ND DigiKey Electronics
  • BAV99-7-F
  • Diodes Incorporated
  • DIODE ARRAY GP 75V 300MA SOT23-3
  • Unit Price $0.16000
  • BAV99-FDICT-ND
  • LM5085MY/NOPB - Texas Instruments | LM5085MY/NOPBCT-ND DigiKey Electronics
  • LM5085MY/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 8MSOP
  • Unit Price $2.27000
  • LM5085MY/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 576-4833-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
25 2.87360 $71.84
100 2.61620 $261.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4833-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.61620
  • Tape & Reel (TR) ? : MIC4606-2YML-TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.53470

15:39:20 9/23/2018