Add To Favorites
MIC4606-1YTS-T5 Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-TSSOP
Product Overview
Digi-Key Part Number MIC4606-1YTS-T5-CT-ND
Copy   MIC4606-1YTS-T5-CT-ND
Quantity Available 439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC4606-1YTS-T5

Copy   MIC4606-1YTS-T5
Description IC GATE DRVR HALF-BRIDGE 16TSSOP
Copy   IC GATE DRVR HALF-BRIDGE 16TSSOP
Detailed Description

Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-TSSOP

Copy   Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 4
Gate Type N-Channel MOSFET
Voltage - Supply 5.25 V ~ 16 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1A, 1A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 108V
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC4606-2YML-T5 - Microchip Technology | 576-4833-1-ND DigiKey Electronics
  • MIC4606-2YML-T5
  • Microchip Technology
  • IC MOSFET DVR 85V FULL BRIDGE
  • Unit Price $3.45000
  • 576-4833-1-ND
  • DDZ9702T-7 - Diodes Incorporated | DDZ9702T-7DICT-ND DigiKey Electronics
  • DDZ9702T-7
  • Diodes Incorporated
  • DIODE ZENER 15V 150MW SOD523
  • Unit Price $0.51000
  • DDZ9702T-7DICT-ND
  • M20-9990246 - Harwin Inc. | 952-2262-ND DigiKey Electronics
  • M20-9990246
  • Harwin Inc.
  • SIL VERTICAL PC TAIL PIN HEADER
  • Unit Price $0.11000
  • 952-2262-ND
  • FDMS86540 - ON Semiconductor | FDMS86540CT-ND DigiKey Electronics
  • FDMS86540
  • ON Semiconductor
  • MOSFET N-CH 60V 20A 8-PQFN
  • Unit Price $2.13000
  • FDMS86540CT-ND
Additional Resources
Standard Package ? 1
Other Names MIC4606-1YTS-T5-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
25 3.05920 $76.48
100 2.78100 $278.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MIC4606-1YTS-T5-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 439 - Immediate
  • Unit Price: Digi-Reel®

04:24:55 9/20/2018