Add To Favorites
MIC4223YMME Low-Side Gate Driver IC Inverting 8-MSOP-EP
Product Overview
Digi-Key Part Number 1611-MIC4223YMME-ND
Copy   1611-MIC4223YMME-ND
Quantity Available 1,267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC4223YMME

Copy   MIC4223YMME
Description IC MOSFET DVR DUAL-INV 4A 8-MSOP
Copy   IC MOSFET DVR DUAL-INV 4A 8-MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-MSOP-EP

Copy   Low-Side Gate Driver IC Inverting 8-MSOP-EP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 100
Other Names 1611-MIC4223YMME
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
25 0.58000 $14.50
100 0.53000 $53.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC4223YMME-TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.09180
  • Tube ? : 576-3548-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.44000

04:31:28 9/26/2018