USD
Favorite

MIC37151-1.8WR Linear Voltage Regulator IC 1 Output 1.5A S-PAK-5
Price & Procurement
109 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
25 0.74520 $18.63
100 0.69000 $69.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 576-2261-ND
  • Minimum Quantity: 240  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.52500
  • Tape & Reel (TR)  : MIC37151-1.8WR-TR-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.52500

MIC37151-1.8WR

Datasheet
Digi-Key Part Number 1611-MIC37151-1.8WR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC37151-1.8WR
Copy  
Description IC REG LINEAR 1.8V 1.5A SPAK-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A S-PAK-5

Copy  
Documents & Media
Datasheets MIC37150-53
Design Resources Development Tool Selector
PCN Assembly/Origin Qualification Production Site 23/May/2014
PCN Packaging MBB/Label Chgs 16/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1.5A
Current - Output 1.5A
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SPak-5 (5 leads + Tab)
Supplier Device Package S-PAK-5
Base Part Number MIC37151-1.8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 48
Other Names 1611-MIC37151-1.8WR