Add To Favorites
MIC37110-1.8YMT-TR Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A 6-TMLF® (2x2)
Product Overview
Digi-Key Part Number 576-4329-1-ND
Copy   576-4329-1-ND
Quantity Available 4,419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC37110-1.8YMT-TR

Copy   MIC37110-1.8YMT-TR
Description IC REG LINEAR 1.8V 1A 6TMLF
Copy   IC REG LINEAR 1.8V 1A 6TMLF
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A 6-TMLF® (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A 6-TMLF® (2x2)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 500µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (2x2)
Base Part Number MIC37110-1.8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-4329-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
25 0.59760 $14.94
100 0.54590 $54.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 576-4329-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,419 - Immediate
  • Unit Price: Digi-Reel®

16:57:08 9/21/2018