Add To Favorites
Product Overview
Digi-Key Part Number 576-4048-1-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC33050-AYHL-T5

Description IC REG BUCK ADJ 0.6A SYNC 12MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA 12-VFDFN Exposed Pad, 12-MLF®

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series HyperLight Load®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.4V
Voltage - Output (Max) 4.9V
Current - Output 600mA
Frequency - Switching 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-VFDFN Exposed Pad, 12-MLF®
Supplier Device Package 12-MLF™ (3x3)
Base Part Number MIC33050
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-4048-1

20:47:59 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
25 2.42760 $60.69
100 2.20480 $220.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4107-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.29321
  • Cut Tape (CT) ? : 576-4107-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,601 - Immediate
  • Unit Price: $1.72000
  • Digi-Reel® ? : 576-4107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,601 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 576-4048-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.20480
  • Digi-Reel® ? : 576-4048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback