Add To Favorites
MIC29302AWU-TR Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 15 V 3A TO-263-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
25 1.87480 $46.87
100 1.72050 $172.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3961-1-ND
Copy   576-3961-1-ND
Quantity Available 2,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC29302AWU-TR

Copy   MIC29302AWU-TR
Description IC REG LINEAR POS ADJ 3A TO263-5
Copy   IC REG LINEAR POS ADJ 3A TO263-5
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 15 V 3A TO-263-5

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 15 V 3A TO-263-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 15V
Voltage Dropout (Max) 0.8V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 20mA
Current - Supply (Max) 150mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Base Part Number MIC29302A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 0786463001 - Molex, LLC | WM9364CT-ND DigiKey Electronics
  • 0786463001
  • Molex, LLC
  • CONN MICRO SIM CARD PUSH-PULL
  • Unit Price $1.22000
  • WM9364CT-ND
  • 0734120110 - Molex, LLC | WM5587CT-ND DigiKey Electronics
  • 0734120110
  • Molex, LLC
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price $0.77000
  • WM5587CT-ND
  • S1M-E3/5AT - Vishay Semiconductor Diodes Division | S1M-E3/5ATGICT-ND DigiKey Electronics
  • S1M-E3/5AT
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 1KV 1A DO214AC
  • Unit Price $0.34000
  • S1M-E3/5ATGICT-ND
  • MCP3422A1-E/SN - Microchip Technology | MCP3422A1-E/SN-ND DigiKey Electronics
  • MCP3422A1-E/SN
  • Microchip Technology
  • IC ADC 18BIT I2C 3.75SPS 8SOIC
  • Unit Price $2.96000
  • MCP3422A1-E/SN-ND
  • ACS722LLCTR-10AU-T - Allegro MicroSystems, LLC | 620-1636-1-ND DigiKey Electronics
  • ACS722LLCTR-10AU-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 10A DC
  • Unit Price $5.54000
  • 620-1636-1-ND
Additional Resources
Standard Package ? 1
Other Names 576-3961-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3961-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.71495
  • Digi-Reel® ? : 576-3961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,205 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 576-4072-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: $2.20000

23:18:02 1/22/2019