Add To Favorites
MIC28512-1YFL-T5 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad, FC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
25 2.67800 $66.95
100 2.43080 $243.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4883-1-ND
Copy   576-4883-1-ND
Quantity Available 76
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC28512-1YFL-T5

Copy   MIC28512-1YFL-T5
Description IC REG BUCK ADJ 2A SYNC 24FCQFN
Copy   IC REG BUCK ADJ 2A SYNC 24FCQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad, FC

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad, FC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series HyperLight Load®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.6V
Voltage - Input (Max) 70V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 59.5V
Current - Output 2A
Frequency - Switching 200kHz ~ 680kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad, FC
Supplier Device Package 24-FCQFN (3x4)
Base Part Number MIC28512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 576-4883-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4883-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.43080
  • Digi-Reel® ? : 576-4883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MIC28512-1YFL-TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.43171

19:55:19 10/22/2018