Add To Favorites
Product Overview
Digi-Key Part Number 576-4895-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MIC28303-1YMP-TR

Description DC DC CONVERTER 0.9-24V 3A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 24 V 3A 4.5V - 50V Input

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 50V
Voltage - Output 1 0.9 ~ 24 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 64-PowerBQFN Module
Size / Dimension 0.47" L x 0.47" W x 0.12" H (12.0mm x 12.0mm x 3.0mm)
Supplier Device Package 64-H3QFN (12x12)
Base Part Number MIC28303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FT230XS-R - FTDI, Future Technology Devices International Ltd | 768-1135-1-ND DigiKey Electronics
  • FT230XS-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16SSOP
  • Unit Price $2.04000
  • 768-1135-1-ND
  • CY8C4247AZI-M485 - Cypress Semiconductor Corp | 428-3577-ND DigiKey Electronics
  • CY8C4247AZI-M485
  • Cypress Semiconductor Corp
  • IC MCU 32BIT 128KB FLASH 64TQFP
  • Unit Price $7.25000
  • 428-3577-ND
  • LM25145RGYR - Texas Instruments | 296-48143-1-ND DigiKey Electronics
  • LM25145RGYR
  • Texas Instruments
  • LM25145RGYR
  • Unit Price $4.08000
  • 296-48143-1-ND
  • B560C-13-F - Diodes Incorporated | B560C-FDICT-ND DigiKey Electronics
  • B560C-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 5A SMC
  • Unit Price $0.55000
  • B560C-FDICT-ND
  • 1-1825059-3 - TE Connectivity ALCOSWITCH Switches | 1-1825059-3-ND DigiKey Electronics
  • 1-1825059-3
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH SLIDE DIP SPST 100MA 24V
  • Unit Price $0.83000
  • 1-1825059-3-ND
Additional Resources
Standard Package ? 1
Other Names 576-4895-1

21:10:38 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 $10.97
25 9.14640 $228.66
100 8.31210 $831.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4895-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $8.31214
  • Digi-Reel® ? : 576-4895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 576-4899-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.13160
Send Feedback