USD
Favorite

MIC2827-B2YMT-TR Processor PMIC 14-TMLF® (2.5x2.5)
In Stock: 3,925
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
25 0.57520 $14.38
100 0.55500 $55.50

Submit a request for quotation on quantities greater than those displayed.

MIC2827-B2YMT-TR

Datasheet
Digi-Key Part Number 1611-MIC2827-B2YMT-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2827-B2YMT-TR
Copy  
Description IC PWR MANAGER PROG 3OUT 14-TMLF
Copy  
Detailed Description

Processor PMIC 14-TMLF® (2.5x2.5)

Copy  
Documents & Media
Datasheets MIC2827
Design Resources MIC2827 Development Tool Selector
PCN Obsolescence/ EOL EOL 10/Dec/2015
PCN Assembly/Origin Fab Site 08/Feb/2017
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC2827
EDA / CAD Models MIC2827-B2YMT-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Applications Processor
Current - Supply -
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-UFQFN Exposed Pad, 14-TMLF®
Supplier Device Package 14-TMLF® (2.5x2.5)
Base Part Number MIC2827
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1611-MIC2827-B2YMT-CT